Part Details for HIF7C-68PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF7C-68PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC162268PA8 | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS | |
74ALVCH162268PA | Renesas Electronics Corporation | 12BIT/24BIT REG. BUS EXCH | |
74ALVC162268PA | Renesas Electronics Corporation | 12 BIT TO 24 BIT REG. BUS |
Price & Stock for HIF7C-68PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5810
|
Newark | Hif7C-68Pa-1.27Dsa(71) |Hirose(Hrs) HIF7C-68PA-1.27DSA(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $7.6000 | Buy Now |
DISTI #
HIF7C-68PA-1.27DSA(71)-ND
|
DigiKey | CONN HDR 68POS VERT GOLD Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2015 | Buy Now |
DISTI #
HIF7C-68PA-1.27DSA
|
Avnet Americas | Connector Wire to Board Header 68 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF7C-68PA-1.27DSA) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.7500 / $5.5100 | Buy Now |
DISTI #
798-HIF7C68PA127DA71
|
Mouser Electronics | I/O Connectors MINI CONN 68P HDR STR TYP RoHS: Compliant | 0 |
|
$4.7300 / $8.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6400 | Buy Now |
DISTI #
HIRHIF7C-68PA-1.27DSA(71)
|
Heilind Electronics | 670-1204-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3400 / $6.0400 | Buy Now |
DISTI #
000000000003976805
|
Sager | I/O Connectors MINI CONN 68P HDR STR TYP Min Qty: 1 | 0 |
|
$4.7500 / $6.3300 | Buy Now |