Part Details for HILP-03V-1-S by JST Manufacturing
Overview of HILP-03V-1-S by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HILP-03V-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4432
|
Newark | Connector, Housing, Plug, 3Pos, Natural, Product Range:Hil Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:3.3Mm, For Use With:Hil Series Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) HILP-03V-1-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1220 | Buy Now |
DISTI #
455-2804-ND
|
DigiKey | CONN PLUG HSG 3POS 3.30MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2359 | Buy Now |
DISTI #
2399265
|
element14 Asia-Pacific | CONNECTOR, HOUSING, PLUG, 3POS, NATURAL RoHS: Compliant Min Qty: 10 Container: Each | 1000 |
|
$0.3303 / $0.3924 | Buy Now |
DISTI #
2399265
|
Farnell | CONNECTOR, HOUSING, PLUG, 3POS, NATURAL RoHS: Compliant Min Qty: 10 Lead time: 38 Weeks, 1 Days Container: Each | 1000 |
|
$0.2241 / $0.3580 | Buy Now |
|
LCSC | 3.3mm 1x3P 1 P3.3mm Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.1970 | Buy Now |
Part Details for HILP-03V-1-S
HILP-03V-1-S CAD Models
HILP-03V-1-S Part Data Attributes:
|
HILP-03V-1-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HILP-03V-1-S
JST Manufacturing
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | APPLICABLE CONTACTS: SHIF-01T-P0.5; SHIF-21T-P0.5, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HILP-03V-1-S
This table gives cross-reference parts and alternative options found for HILP-03V-1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HILP-03V-1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YLNP-03V | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | HILP-03V-1-S vs YLNP-03V |
6-1123722-3 | 3.96 EP PLUG HSG 3P(GREEN) | TE Connectivity | HILP-03V-1-S vs 6-1123722-3 |
2-1123722-3 | (2-1123722-3) 3.96 EP PLUG HSG 3P(YELLOW) | TE Connectivity | HILP-03V-1-S vs 2-1123722-3 |
179938-1 | AMP POWER DBL LOCK PLUG HSG 3P | TE Connectivity | HILP-03V-1-S vs 179938-1 |
4-1123722-3 | (4-1123722-3) 3.96 EP PLUG HSG 3P(RED) | TE Connectivity | HILP-03V-1-S vs 4-1123722-3 |
1451G6 | Rectangular Power Connector, 3 Contact(s), Female, Crimp and Solder Terminal, Plug | Anderson Power Products | HILP-03V-1-S vs 1451G6 |
PLB3W3F7105A1 | Rectangular Power Connector, 3 Contact(s), Female, Screw Terminal, Plug | Amphenol Positronic | HILP-03V-1-S vs PLB3W3F7105A1 |
3-1123722-3 | (3-1123722-3) 3.96 EP PLUG HSG 3P(BLUE) | TE Connectivity | HILP-03V-1-S vs 3-1123722-3 |
5-1123722-3 | (5-1123722-3) 3.96 EP PLUG HSG 3P(BLACK) | TE Connectivity | HILP-03V-1-S vs 5-1123722-3 |