Part Details for HILR-02VF-1-S by JST Manufacturing
Overview of HILR-02VF-1-S by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HILR-02VF-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4443
|
Newark | Connector, Housing, Rcpt, 2Pos, Natural, Product Range:Hil Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3.3Mm, For Use With:Hil Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) HILR-02VF-1-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
455-2812-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2246 | Buy Now |
|
Quest Components | 16800 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Chip1Cloud | CONN RECEPT HOUSING 2POS F/H | 3800 |
|
RFQ | |
DISTI #
2399277
|
element14 Asia-Pacific | CONNECTOR, HOUSING, RCPT, 2POS, NATURAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1949 / $0.3285 | Buy Now |
DISTI #
2399277
|
Farnell | CONNECTOR, HOUSING, RCPT, 2POS, NATURAL RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.2129 / $0.3407 | Buy Now |
Part Details for HILR-02VF-1-S
HILR-02VF-1-S CAD Models
HILR-02VF-1-S Part Data Attributes:
|
HILR-02VF-1-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
HILR-02VF-1-S
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | APPLICABLE CONTACTS: SHIM-01T-P0.5; SHIM-21T-P0.5, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HILR-02VF-1-S
This table gives cross-reference parts and alternative options found for HILR-02VF-1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HILR-02VF-1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YLNR-02VF | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | HILR-02VF-1-S vs YLNR-02VF |