Part Details for HIN207CP by Harris Semiconductor
Overview of HIN207CP by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HIN207CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN207CP-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21139 In Stock |
|
$1.3000 | Buy Now |
|
Quest Components | Line Transceiver, 5-Driver, 3-Receiver, 24 Pin, Plastic, DIP | 600 |
|
Buy Now | |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 3 Func, 5 Driver, 3 Rcvr, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21139 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for HIN207CP
HIN207CP CAD Models
HIN207CP Part Data Attributes
|
HIN207CP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN207CP
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN207CP
This table gives cross-reference parts and alternative options found for HIN207CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX237CNG+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN207CP vs MAX237CNG+T |
ADM237LJNZ | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | HIN207CP vs ADM237LJNZ |
SP207ECP | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN207CP vs SP207ECP |
MAX237CNG-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN207CP vs MAX237CNG-T |
SP207EEP-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Exar Corporation | HIN207CP vs SP207EEP-L |
ADM237LAN | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 5 Drivers and 3 Receivers | Analog Devices Inc | HIN207CP vs ADM237LAN |
MAX207ECNG+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN207CP vs MAX207ECNG+ |
SP207EEP-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN207CP vs SP207EEP-L |
MAX237ENG+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN207CP vs MAX237ENG+ |
ADM207EANZ | EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers | Analog Devices Inc | HIN207CP vs ADM207EANZ |