Part Details for HIN232ACPZ by Intersil Corporation
Overview of HIN232ACPZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN232ACPZ
HIN232ACPZ CAD Models
HIN232ACPZ Part Data Attributes:
|
HIN232ACPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232ACPZ
Intersil Corporation
High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN232ACPZ
This table gives cross-reference parts and alternative options found for HIN232ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN232ACPZ vs HIN202ECPZ |
5962-8987701EA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HIN232ACPZ vs 5962-8987701EA |
5962-8987701EX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HIN232ACPZ vs 5962-8987701EX |
MAX232MJE/HR | Line Transceiver, | Rochester Electronics LLC | HIN232ACPZ vs MAX232MJE/HR |
HIN202ECPZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube | Renesas Electronics Corporation | HIN232ACPZ vs HIN202ECPZ |
HIN202ECP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232ACPZ vs HIN202ECP |
HIN202CP | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | HIN232ACPZ vs HIN202CP |
HIN202CP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Harris Semiconductor | HIN232ACPZ vs HIN202CP |
HIN202ECP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Harris Semiconductor | HIN232ACPZ vs HIN202ECP |
MAX232MJE/HR | Line Transceiver, | Maxim Integrated Products | HIN232ACPZ vs MAX232MJE/HR |