Part Details for HIP2123FRTAZ by Intersil Corporation
Overview of HIP2123FRTAZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP2123FRTAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 2A, PQCC10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1512 |
|
$3.1200 / $3.6700 | Buy Now |
Part Details for HIP2123FRTAZ
HIP2123FRTAZ CAD Models
HIP2123FRTAZ Part Data Attributes
|
HIP2123FRTAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2123FRTAZ
Intersil Corporation
100V, 2A Peak, High Frequency Half-Bridge Drivers with Rising Edge Delay Timer; DFN10, DFN9; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, DFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, TDFN-10 | |
Pin Count | 10, 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 4 mm |
Alternate Parts for HIP2123FRTAZ
This table gives cross-reference parts and alternative options found for HIP2123FRTAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2123FRTAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2123FRTAZ-T7 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T7 |
HIP2123FRTAZ-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T13 |
HIP2123FRTAZ-T | 100V, 2A Peak, High Frequency Half-Bridge Drivers with Rising Edge Delay Timer; DFN10, DFN9; Temp Range: -40° to 125°C | Intersil Corporation | HIP2123FRTAZ vs HIP2123FRTAZ-T |