Part Details for HIP4086AB by Intersil Corporation
Overview of HIP4086AB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HIP4086AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 1.7 A 3 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO24 | 80 |
|
$5.9185 / $9.5976 | Buy Now |
Part Details for HIP4086AB
HIP4086AB CAD Models
HIP4086AB Part Data Attributes
|
HIP4086AB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086AB
Intersil Corporation
80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24, 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JUNCTION TEMPERATURE FOR TEST | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.7 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |
Alternate Parts for HIP4086AB
This table gives cross-reference parts and alternative options found for HIP4086AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086ABZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZ-T13 |
HIP4086ABT | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086AB vs HIP4086ABT |
HIP4086ABZT | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZT |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086AB vs HIP4086AB |
HIP4086AB96 | Full Bridge Based MOSFET Driver, 1.1A, PDSO24 | Harris Semiconductor | HIP4086AB vs HIP4086AB96 |
HIP4086ABZ-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIP4086AB vs HIP4086ABZ-T |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZ |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086AB vs HIP4086ABZ |
HIP4086AB-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP4086AB vs HIP4086AB-T13 |