-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4086AB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086AB
Renesas Electronics Corporation
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.158 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP4086AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086ABZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZ-T13 |
HIP4086ABT | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086AB vs HIP4086ABT |
HIP4086ABZT | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZT |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086AB vs HIP4086AB |
HIP4086AB96 | Full Bridge Based MOSFET Driver, 1.1A, PDSO24 | Harris Semiconductor | HIP4086AB vs HIP4086AB96 |
HIP4086ABZ-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIP4086AB vs HIP4086ABZ-T |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086AB vs HIP4086ABZ |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086AB vs HIP4086ABZ |
HIP4086AB-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP4086AB vs HIP4086AB-T13 |