Part Details for HIR26-21B/L423/CT by Everlight Electronics Co Ltd
Overview of HIR26-21B/L423/CT by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4238EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown | |
ISL4238EIRZ | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for HIR26-21B/L423/CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-HIR26-21B/L423/CTTR-ND
|
DigiKey | EMITTER Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1766 / $0.2139 | Buy Now |
DISTI #
638-HIR2621B/L423/CT
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.0640 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$0.1708 | Buy Now |
DISTI #
S20B000264
|
EBV Elektronik | IR Emitter 850nm 20mW/sr 50mA 1.7V 2-Pin Miniature SMD T/R (Alt: S20B000264) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1206 Infrared LED Emitters ROHS | 436 |
|
$0.0766 / $0.1463 | Buy Now |
Part Details for HIR26-21B/L423/CT
HIR26-21B/L423/CT CAD Models
HIR26-21B/L423/CT Part Data Attributes
|
HIR26-21B/L423/CT
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR26-21B/L423/CT
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | INFRARED LED |