Part Details for HK60E30332M-- by Kyocera AVX Components
Overview of HK60E30332M-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK60E30332M--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HK60E30332M--
|
Avnet Abacus | Cap High Voltage 0.0033uF 30000V N4700 20% Chassis Mount Bulk (Alt: HK60E30332M--) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HK60E30332M--
HK60E30332M-- CAD Models
HK60E30332M-- Part Data Attributes
|
HK60E30332M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HK60E30332M--
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 30000V, 20% +Tol, 20% -Tol, N4700, -33/+22% TC, 0.0033uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLATGE: 20000V | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 49 mm | |
Dielectric Material | CERAMIC | |
Length | 10 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 20000 V | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | FERRULE |