Part Details for HL-A-3014H421W-S1-08HL-HR3(3800-4250K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-A-3014H421W-S1-08HL-HR3(3800-4250K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8708HLWE-1#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
LT8708HLWE#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
LT3800IFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for HL-A-3014H421W-S1-08HL-HR3(3800-4250K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mA 4000K Foggy yellow lens -40+85 Positive Stick White 120 132mW 3.3V SMD3014 LED Indication - Discrete ROHS | 38751 |
|
$0.0057 / $0.0108 | Buy Now |