There are no models available for this part yet.
Overview of HL-A-3014S31YC-S1-08HL by HONGLITRONICHongli Zhihui HONGLITRONIC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8708HLWE-1#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
LT8708HLWE#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for HL-A-3014S31YC-S1-08HL by HONGLITRONICHongli Zhihui HONGLITRONIC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20mA 210mcd Colorless transparent lens -40+85 586nm596nm Positive Stick Yellow 120 72mW 2.4V SMD3014 LED Indication - Discrete ROHS | 4377 |
|
$0.0107 / $0.0205 | Buy Now |