Part Details for HL-A-3014U51GC-S1-08HL by Hongli Zhihui Group Co LTD
Overview of HL-A-3014U51GC-S1-08HL by Hongli Zhihui Group Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8708HLWE-1#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
LT8708HLWE#PBF | Analog Devices | 80V Synch 4-Switch Buck-Boost | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for HL-A-3014U51GC-S1-08HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-A3014-U51-G
|
TME | LED, SMD, 3014,PLCC2, green, 780÷1300mcd, 3x1.4x0.7mm, 120°, 20mA Min Qty: 25 | 0 |
|
$0.0120 / $0.0320 | RFQ |