Part Details for HL-A-3528S9AC-S1-13HL by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-A-3528S9AC-S1-13HL by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HL-A-3528S9AC-S1-13HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 90mcd Colorless transparent lens -40+85 Positive Stick 626nm636nm Red 120 72mW 2.4V SMD3528 LED Indication - Discrete ROHS | 25782 |
|
$0.0072 / $0.0146 | Buy Now |