Part Details for HL-A-5730D34W-S1-08-HR3(LY) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-A-5730D34W-S1-08-HR3(LY) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HL-A-5730D34W-S1-08-HR3(LY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 4000K Foggy yellow lens -40+85 Positive Stick White 120 612mW 3.4V SMD5730 LED Indication - Discrete ROHS | 32905 |
|
$0.0114 / $0.0233 | Buy Now |
|
LCSC | 150mA 3000K Foggy yellow lens -40+85 Positive Stick White 120 612mW 3.4V SMD5730 LED Indication - Discrete ROHS | 12544 |
|
$0.0128 / $0.0253 | Buy Now |
|
LCSC | 150mA 6000K Foggy yellow lens -40+85 Positive Stick White 120 612mW 3.4V SMD5730 LED Indication - Discrete ROHS | 10658 |
|
$0.0129 / $0.0274 | Buy Now |
|
LCSC | 150mA 6500K Foggy yellow lens -40+85 Positive Stick White 120 612mW 3.4V SMD5730 LED Indication - Discrete ROHS | 10484 |
|
$0.0160 / $0.0302 | Buy Now |
|
LCSC | 150mA 5000K Foggy yellow lens -40+85 Positive Stick White 120 612mW 3.4V SMD5730 LED Indication - Discrete ROHS | 5138 |
|
$0.0127 / $0.0252 | Buy Now |