Part Details for HL-AF-5060H343W-3-S1-THL-HR3(3800-4250K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-AF-5060H343W-3-S1-THL-HR3(3800-4250K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3800IFE#PBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LT3800EFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr | |
LT3800IFE#TRPBF | Analog Devices | Hi-V Sync C Mode Buck Cntr |
Price & Stock for HL-AF-5060H343W-3-S1-THL-HR3(3800-4250K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 4000K Foggy yellow lens -40+85 Positive Stick White 120 256mW 3.2V SMD5050 LED Indication - Discrete ROHS | 24158 |
|
$0.0118 / $0.0236 | Buy Now |