Part Details for HL-AF-5060H343W-3-S1-THL-HR3(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-AF-5060H343W-3-S1-THL-HR3(6000-7000K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-AF-5060H343W-3-S1-THL-HR3(6000-7000K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 6500K -40+85 Positive post White 120 256mW 3.2V SMD5050 Light Emitting Diodes (LED) ROHS | 101760 |
|
$0.0128 / $0.0244 | Buy Now |