Part Details for HL-AM-2835D1W-S1-08-HR3(2600K-2800K) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-AM-2835D1W-S1-08-HR3(2600K-2800K) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-AM-2835D1W-S1-08-HR3(2600K-2800K)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA 2700K -40+85 Positive post White 120 510mW 3.4V SMD2835 Light Emitting Diodes (LED) ROHS | 850 |
|
$0.0086 / $0.0168 | Buy Now |