Part Details for HL-AS-2835H466W-2C-S1-08L-PCT-HR3 by Hongli Zhihui Group Co LTD
Overview of HL-AS-2835H466W-2C-S1-08L-PCT-HR3 by Hongli Zhihui Group Co LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-AS-2835H466W-2C-S1-08L-PCT-HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-AS2835-2CPCT-WW
|
TME | LED, white warm, 2800-3100K, 105÷115lm, 120°, 100mA, 8.4÷10.4V Min Qty: 10 | 4000 |
|
$0.0140 / $0.0800 | Buy Now |
DISTI #
HL-AS2835-2CPCT-CW
|
TME | LED, white cold, 5700-6500K, 115÷125lm, 120°, 100mA, 8.4÷10.4V Min Qty: 10 | 380 |
|
$0.0140 / $0.0800 | Buy Now |