Part Details for HL-C3535F10V405-D1-LVR9 by Hongli Zhihui Group Co LTD
Overview of HL-C3535F10V405-D1-LVR9 by Hongli Zhihui Group Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-C3535F10V405-D1-LVR9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-C3535-F10-405
|
TME | LED, UV-A, 3535, 120°, 500mA, 2.8W, λd: 400÷410nm, 3÷3.8V, SMD Min Qty: 1 | 144 |
|
$0.4900 / $0.9900 | Buy Now |