Part Details for HL-C3535F9V395-D1-LVR9(AU60)(700MA) by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-C3535F9V395-D1-LVR9(AU60)(700MA) by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3509IMSE#TRPBF | Analog Devices | 2x 36V, 700mA Buck Reg | |
LT3509EDE#PBF | Analog Devices | 2x 36V, 700mA Buck Reg | |
LT3509IDE#TRPBF | Analog Devices | 2x 36V, 700mA Buck Reg |
Price & Stock for HL-C3535F9V395-D1-LVR9(AU60)(700MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD3.45x3.45mm Ultraviolet LEDs (UVLED) ROHS | 100 |
|
$0.3644 / $0.3858 | Buy Now |