Part Details for HL-PC-3216S22OC by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-PC-3216S22OC by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-PC-3216S22OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 220mcd Colorless transparent lens -40+85 Positive Stick 600nm610nm Orange 140 72mW 2.4V 1206 LED Indication - Discrete ROHS | 122 |
|
$0.0119 / $0.0226 | Buy Now |