Part Details for HL-PST-1608H203BC-04 by HONGLITRONICHongli Zhihui HONGLITRONIC
Overview of HL-PST-1608H203BC-04 by HONGLITRONICHongli Zhihui HONGLITRONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-PST-1608H203BC-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10mA 180mcd Colorless transparent lens -40+85 Positive Stick 464nm474nm Blue 130 66mW 3.3V 0603 LED Indication - Discrete ROHS | 1735 |
|
$0.0105 / $0.0196 | Buy Now |