HL-PST-1608U51GC
Guangzhou Hongli Tronic Co Ltd
Description: Single Color LED, Diffused

Overview of HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd

HL-PST-1608U51GC
Guangzhou Hongli Tronic Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GUANGZHOU HONGLI OPTO-ELECTRONIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Current-Max
0.02 A
Forward Voltage-Max
3.3 V
Lens Type
DIFFUSED
Luminous Intensity-Min
120 cd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.68 mm
Reverse Voltage-Max
5 V
Viewing Angle
0.4 deg
Want to compare parts?
  1. HL-PST-1608U51GC
    Guangzhou Hongli Tronic Co Ltd
    Single Color LED, Diffused
    VS

Related Parts for HL-PST-1608U51GC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd

Select Manufacturer
Which Manufacturer of HL-PST-1608U51GC would you like to use for your alert(s)?
  • Please alert me when HL-PST-1608U51GC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL-PST-1608U51GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL-PST-1608U51GC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL-PST-1608U51GC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL-PST-1608U51GC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL-PST-1608U51GC by Guangzhou Hongli Tronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: