Part Details for HL5095KAWL01 by Halo Microelectronics
Overview of HL5095KAWL01 by Halo Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL5095KAWL01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5095KAWL01
|
Avnet Asia | Over Voltage Protection 3A 2.5V to 13.5V 9-Pin WLCSP T/R (Alt: HL5095KAWL01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days | 15000 |
|
$0.3321 / $0.3715 | Buy Now |