Part Details for HLA3400F by Eaton Cutler-Hammer
Overview of HLA3400F by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLA3400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3599
|
Newark | Hla Mark 75 Cb Frm 3P 400A 600Vac 250Vdc |Eaton Cutler Hammer HLA3400F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43,949.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35,716.5800 / $36,812.6800 | Buy Now |