Part Details for HLCP-D100 by Broadcom Limited
Overview of HLCP-D100 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLCP-D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLCP-D100-ND
|
DigiKey | LIGHT BAR 0.4X0.4" ALGAAS DUAL Min Qty: 1920 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2487 | Buy Now |
DISTI #
HLCP-D100
|
Avnet Americas | LED Uni-Color Red 645nm 8-Pin PDIP - Rail/Tube (Alt: HLCP-D100) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.9462 / $2.2896 | Buy Now |
DISTI #
630-HLCP-D100
|
Mouser Electronics | LED Bars & Arrays Red Light Bar RoHS: Compliant | 0 |
|
$2.1900 / $2.2400 | Order Now |
DISTI #
HLCP-D100
|
Avnet Americas | LED Uni-Color Red 645nm 8-Pin PDIP - Rail/Tube (Alt: HLCP-D100) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.9462 / $2.2896 | Buy Now |
DISTI #
HLCP-D100
|
EBV Elektronik | LED Uni-Color Red 645nm 8-Pin PDIP (Alt: HLCP-D100) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 3 Weeks, 3 Days | EBV - 2240 |
|
Buy Now | |
DISTI #
1003254
|
element14 Asia-Pacific | LED BAR MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3029 / $4.6797 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 1600 |
|
$2.8500 / $3.0600 | Buy Now |
Part Details for HLCP-D100
HLCP-D100 CAD Models
HLCP-D100 Part Data Attributes:
|
HLCP-D100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLCP-D100
Broadcom Limited
Single Color LED Array, Red, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |