-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2202
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch |Samtec HLE-102-02-G-DV-BE-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
HLE-102-02-G-DV-BE-TR-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 850 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6437 | Buy Now |
DISTI #
200-HLE10202GDVBETR
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$0.7700 / $1.5700 | Order Now |
|
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.8110 / $1.7900 | Buy Now |
DISTI #
000000000001312088
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 0 |
|
$1.0400 / $2.5500 | Buy Now |
DISTI #
HLE-102-02-G-DV-BE-TR
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-G-DV-BE-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.8110 / $1.7900 | Buy Now |
DISTI #
5cd8ef91cd7c1c4c38410cb7
|
Samtec | Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5020 / $2.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLE-102-02-G-DV-BE-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLE-102-02-G-DV-BE-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.2 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.44 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HLE-102-02-G-DV-BE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-102-02-G-DV-BE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-102-T1-SM-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | HLE-102-02-G-DV-BE-TR vs SFMC-102-T1-SM-D |
SSM-102-S-DV-LC-M-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-G-DV-BE-TR vs SSM-102-S-DV-LC-M-TR |
HLE-102-02-F-DV-BE-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-G-DV-BE-TR vs HLE-102-02-F-DV-BE-TR |
AF2D-200-04-G-CMS-H49-P-T/A | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | HLE-102-02-G-DV-BE-TR vs AF2D-200-04-G-CMS-H49-P-T/A |
ESQT-102-02-G-D-310 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-G-DV-BE-TR vs ESQT-102-02-G-D-310 |
ESQT-102-02-F-D-462 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-G-DV-BE-TR vs ESQT-102-02-F-D-462 |
MMSD-02-22-L-20.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-G-DV-BE-TR vs MMSD-02-22-L-20.00-S-K |
M22-6440222 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | HLE-102-02-G-DV-BE-TR vs M22-6440222 |
G809A100422 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | HLE-102-02-G-DV-BE-TR vs G809A100422 |
M22-6440206 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | HLE-102-02-G-DV-BE-TR vs M22-6440206 |