Part Details for HLK-15M05C by Hi-Link
Overview of HLK-15M05C by Hi-Link
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLK-15M05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 3A 85VAC~266VAC 15W AC-DC 83% DIP-4 Power Modules ROHS | 114 |
|
$2.9862 / $4.4905 | Buy Now |