Part Details for HLK-30M15C by Hi-Link
Overview of HLK-30M15C by Hi-Link
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLK-30M15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 85VAC273VAC 2A 30W AC-DC 86% Plugin57.5x33.5x23.8mm Power Modules ROHS | 29 |
|
$3.6924 / $5.0004 | Buy Now |