Part Details for HLMA-PH00 by Hewlett Packard Co
Overview of HLMA-PH00 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMA-PH00
HLMA-PH00 CAD Models
HLMA-PH00 Part Data Attributes
|
HLMA-PH00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMA-PH00
Hewlett Packard Co
Single Color LED, Reddish Orange, Transparent, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | REDDISH ORANGE | |
Color@Wavelength | Orange/Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Peak Wavelength | 615 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 125 deg |
Alternate Parts for HLMA-PH00
This table gives cross-reference parts and alternative options found for HLMA-PH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-PH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-PH00 | Single Color LED, Reddish Orange, Transparent, 1.78mm | Agilent Technologies Inc | HLMA-PH00 vs HLMA-PH00 |
HLMA-PH00 | Single Color LED, Reddish Orange, Transparent, 1.78mm, | Broadcom Limited | HLMA-PH00 vs HLMA-PH00 |