Part Details for HLMA-QL00-TVB11 by Broadcom Limited
Overview of HLMA-QL00-TVB11 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMA-QL00-TVB11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9465
|
Newark | Led, Smd, Dome, Ylw, Led Colour:Amber, Led Mounting:Smd, Led Case Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:590Nm, Luminous Intensity:1.25Cd, Viewing Angle:15°, Lens Shape:Round, Product Range:-, Rohs Compliant: Yes |Broadcom HLMA-QL00-TVB11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.6820 | Buy Now |
DISTI #
HLMA-QL00-TVB11
|
EBV Elektronik | LED Uni-Color Amber 592nm 2-Pin T/R (Alt: HLMA-QL00-TVB11) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now |
Part Details for HLMA-QL00-TVB11
HLMA-QL00-TVB11 CAD Models
HLMA-QL00-TVB11 Part Data Attributes
|
HLMA-QL00-TVB11
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMA-QL00-TVB11
Broadcom Limited
Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 750.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 15 deg |
Alternate Parts for HLMA-QL00-TVB11
This table gives cross-reference parts and alternative options found for HLMA-QL00-TVB11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QL00-TVB11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QL00-TVB11 | T-3/4 SINGLE COLOR LED, AMBER, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QL00-TVB11 vs HLMA-QL00-TVB11 |