Part Details for HLMA-QL00 by Avago Technologies
Overview of HLMA-QL00 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMA-QL00
HLMA-QL00 CAD Models
HLMA-QL00 Part Data Attributes
|
HLMA-QL00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMA-QL00
Avago Technologies
HLMA-QL00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 28 cd | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | TIN | |
Viewing Angle | 0.1 deg |
Alternate Parts for HLMA-QL00
This table gives cross-reference parts and alternative options found for HLMA-QL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QL00 | Single Color LED, Amber, Transparent, 1.78mm | Hewlett Packard Co | HLMA-QL00 vs HLMA-QL00 |