Part Details for HLMP-0503 by Hewlett Packard Co
Overview of HLMP-0503 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLMP-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Rectangular Led Lamp, Green, Diffused, Led-6a | 672 |
|
$0.5596 / $1.3990 | Buy Now |
Part Details for HLMP-0503
HLMP-0503 CAD Models
HLMP-0503 Part Data Attributes
|
HLMP-0503
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-0503
Hewlett Packard Co
Single Color LED, High Performance Green, Diffused, 7.6mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 7.6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0503
This table gives cross-reference parts and alternative options found for HLMP-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0503 | Single Color LED, Green, Diffused, 7.4mm, | Fairchild Semiconductor Corporation | HLMP-0503 vs HLMP-0503 |
HLMP-0504-B0000 | Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0503 vs HLMP-0504-B0000 |
HLMP-0503 | Single Color LED, High Efficiency Green, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-0503 vs HLMP-0503 |
HLMP-0504-B0000 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0503 vs HLMP-0504-B0000 |