-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5.055mm, 2 X 5 MM, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 175 |
|
$0.5148 / $1.6087 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/HIGH PERFORMANCE GREEN, 5 mm | 140 |
|
$0.6435 / $2.1450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1886 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-0800
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-0800
Avago Technologies
DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5.055mm, 2 X 5 MM, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2 X 5 MM, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1/2.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | RECTANGULAR | |
Size | 5.055 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 100 deg |