Part Details for HLMP-1300#105 by Agilent Technologies Inc
Overview of HLMP-1300#105 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1300#105
HLMP-1300#105 CAD Models
HLMP-1300#105 Part Data Attributes
|
HLMP-1300#105
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1300#105
Agilent Technologies Inc
Single Color LED Array, T-1, 3mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SEPARATE, 4 ELEMENTS | |
Number of Functions | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1300#105
This table gives cross-reference parts and alternative options found for HLMP-1300#105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1300#105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1300#105 | Single Color LED Array, T-1, 3mm | Hewlett Packard Co | HLMP-1300#105 vs HLMP-1300#105 |