Part Details for HLMP-1340 by Quality Technologies Corp
Overview of HLMP-1340 by Quality Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HLMP-1340
HLMP-1340 CAD Models
HLMP-1340 Part Data Attributes
|
HLMP-1340
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-1340
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1340
This table gives cross-reference parts and alternative options found for HLMP-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1340 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1340 vs HLMP-1340 |
HLMP-1340 | Single Color LED, High Efficiency Red, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-1340 vs HLMP-1340 |
HLMP-1340 | Single Color LED, High Efficiency Red, Nondiffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1340 vs HLMP-1340 |