Part Details for HLMP-1385 by Agilent Technologies Inc
Overview of HLMP-1385 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol | |
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for HLMP-1385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 264 |
|
$2.9600 / $4.8000 | Buy Now |
Part Details for HLMP-1385
HLMP-1385 CAD Models
HLMP-1385 Part Data Attributes
|
HLMP-1385
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1385
Agilent Technologies Inc
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |
Alternate Parts for HLMP-1385
This table gives cross-reference parts and alternative options found for HLMP-1385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-G0000 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1385 vs HLMP-1301-G0000 |
HLMP-1301-E0002 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1385 vs HLMP-1301-E0002 |
BL-B4521 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-017, 2 PIN | American Bright Optoelectronics | HLMP-1385 vs BL-B4521 |
BL-B4341 | Single Color LED, High Efficiency Red, T-1, 3mm, | American Bright Optoelectronics | HLMP-1385 vs BL-B4341 |
MV57641 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1385 vs MV57641 |
HLMP-1301-E00DD | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1385 vs HLMP-1301-E00DD |
BL-B4531 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, L-018, 2 PIN | American Bright Optoelectronics | HLMP-1385 vs BL-B4531 |
HLMP-1601-D0001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1385 vs HLMP-1601-D0001 |
HLMP-1385 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1385 vs HLMP-1385 |
HLMP-1302 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1385 vs HLMP-1302 |