Part Details for HLMP-1401-E0000 by Broadcom Limited
Overview of HLMP-1401-E0000 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1401-E0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3528-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
40288 In Stock |
|
$0.0957 / $0.4600 | Buy Now |
DISTI #
HLMP-1401-E0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 Bulk - Bulk (Alt: HLMP-1401-E0000) RoHS: Compliant Min Qty: 42000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
DISTI #
630-HLMP-1401-E0000
|
Mouser Electronics | Standard LEDs - Through Hole Lamp Yellow RoHS: Compliant | 25011 |
|
$0.0870 / $0.4600 | Buy Now |
DISTI #
HLMP-1401-E0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 Bulk - Bulk (Alt: HLMP-1401-E0000) RoHS: Compliant Min Qty: 42000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0816 / $0.0960 | Buy Now |
|
Chip1Cloud | LED YELLOW DIFF 3MM ROUND T/H | 2000 |
|
RFQ | |
DISTI #
HLMP-1401-E0000
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 Bulk (Alt: HLMP-1401-E0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 32000 |
|
$0.2653 / $0.2851 | Buy Now |
Part Details for HLMP-1401-E0000
HLMP-1401-E0000 CAD Models
HLMP-1401-E0000 Part Data Attributes:
|
HLMP-1401-E0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401-E0000
Broadcom Limited
Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401-E0000
This table gives cross-reference parts and alternative options found for HLMP-1401-E0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-E0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1401-E00EE | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00EE |
HLMP-1401-E00BG | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00BG |
HLMP-1401-E00EE | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-E0000 vs HLMP-1401-E00EE |
HLMP-1401-E00BJ | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-E0000 vs HLMP-1401-E00BJ |
HLMP-1401-E00VA | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00VA |
HLMP-1401-E00BJ | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00BJ |
HLMP-1401-E00FG | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-E0000 vs HLMP-1401-E00FG |
HLMP-1401-E00VB | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00VB |
HLMP-1401-E00FG | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00FG |
HLMP-1401-E00R4 | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-E0000 vs HLMP-1401-E00R4 |