Part Details for HLMP-1440#101 by Agilent Technologies Inc
Overview of HLMP-1440#101 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1440#101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VISIBLE LED, CLEAR | 500 |
|
$0.3780 / $0.8100 | Buy Now |
Part Details for HLMP-1440#101
HLMP-1440#101 CAD Models
HLMP-1440#101 Part Data Attributes:
|
HLMP-1440#101
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1440#101
Agilent Technologies Inc
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 45 cd | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 7.4 mm | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle |