Part Details for HLMP-1440 by Everlight Electronics Co Ltd
Overview of HLMP-1440 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP1440
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1440) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | LED, Dome Style, Yellow, Transparent | 40 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | LED, Dome Style, Yellow, Transparent | 440 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
HLMP1440
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1440) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
HLMP1440
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1440) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for HLMP-1440
HLMP-1440 CAD Models
HLMP-1440 Part Data Attributes:
|
HLMP-1440
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP-1440
Everlight Electronics Co Ltd
Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
Lens Type | PALE TINTED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1440
This table gives cross-reference parts and alternative options found for HLMP-1440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-1440 vs HLMP-1440 |
HLMP-1440-H00A1 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1440 vs HLMP-1440-H00A1 |
HLMP-1440-H00A1 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1440 vs HLMP-1440-H00A1 |
HLMP-1440 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1440 vs HLMP-1440 |