Part Details for HLMP-1600 by Agilent Technologies Inc
Overview of HLMP-1600 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HLMP-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 82 |
|
$0.4200 / $0.7000 | Buy Now |
Part Details for HLMP-1600
HLMP-1600 CAD Models
HLMP-1600 Part Data Attributes
|
HLMP-1600
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1600
Agilent Technologies Inc
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1600
This table gives cross-reference parts and alternative options found for HLMP-1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1600-D0000 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1600 vs HLMP-1600-D0000 |
200-BR5V | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | HLMP-1600 vs 200-BR5V |
HLMP-1600-D00A2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1600 vs HLMP-1600-D00A2 |
HLMP-3600 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-1600 vs HLMP-3600 |
HLMP-1600 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1600 vs HLMP-1600 |
200-BR5V | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | HLMP-1600 vs 200-BR5V |
HLMP-1600-D00B1 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1600 vs HLMP-1600-D00B1 |
HLMP-3600 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-1600 vs HLMP-3600 |
HLMP-1600-D00B1 | T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm | Avago Technologies | HLMP-1600 vs HLMP-1600-D00B1 |
HLMP-3600-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-1600 vs HLMP-3600-D0002 |