HLMP-1620-C0001
Description: Single Color LED, Yellow, Tinted Diffused, T-1, 3mm

Overview of HLMP-1620-C0001 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FO-10GGBLCSC0-001 Amphenol Cables on Demand Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m
CO-058SMABNC0-001 Amphenol Cables on Demand Amphenol CO-058SMABNC0-001 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft
CO-058SMABNC0-001.5 Amphenol Cables on Demand Amphenol CO-058SMABNC0-001.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 1.5ft

CAD Models for HLMP-1620-C0001 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1620-C0001 by Agilent Technologies Inc

HLMP-1620-C0001
Agilent Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
TTL COMPATIBLE
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.015 A
Forward Voltage-Max
7.5 V
JESD-609 Code
e0
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2.2 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.445 mm
Packing Method
TR
Peak Wavelength
583 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. HLMP-1620-C0001
    Agilent Technologies Inc
    Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
    VS

Alternate Parts for HLMP-1620-C0001

This table gives cross-reference parts and alternative options found for HLMP-1620-C0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1620-C0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1620 Single Color LED, Yellow, Diffused, T-1, 3mm Hewlett Packard Co HLMP-1620-C0001 vs HLMP-1620
HLMP-1620-C0B00 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1620-C0001 vs HLMP-1620-C0B00
HLMP-1620-C0002 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1620-C0001 vs HLMP-1620-C0002
HLMP-1620-C0B00 T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1620-C0001 vs HLMP-1620-C0B00
HLMP-1620-C0001 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1620-C0001 vs HLMP-1620-C0001
HLMP-1620 T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1620-C0001 vs HLMP-1620
Part Number Description Manufacturer Compare
HLMP-1620-C0B00 T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1620-C0001 vs HLMP-1620-C0B00
HLMP-1620-C0001 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1620-C0001 vs HLMP-1620-C0001
HLMP-1620-C0002 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1620-C0001 vs HLMP-1620-C0002
HLMP-1620 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1620-C0001 vs HLMP-1620
4302F3-5V Single Color LED, Amber, Diffused, T-1, 3mm, CML Innovative Technologies HLMP-1620-C0001 vs 4302F3-5V
HLMP-1620-EFB00 Single Color LED, Yellow, Tinted Diffused, T-1, 3mm Agilent Technologies Inc HLMP-1620-C0001 vs HLMP-1620-EFB00
HLMP-1620 T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1620-C0001 vs HLMP-1620
HLMP-1620 Single Color LED, Yellow, Diffused, T-1, 3mm Hewlett Packard Co HLMP-1620-C0001 vs HLMP-1620
HLMP-1620-EFB00 T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-1620-C0001 vs HLMP-1620-EFB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1620-C0001 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1620-C0001 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HLMP-1620-C0001 would you like to use for your alert(s)?
  • Please alert me when HLMP-1620-C0001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1620-C0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1620-C0001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1620-C0001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1620-C0001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1620-C0001 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: