-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1478
|
Newark | Led, Red, 2.1Mcd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:2Ma, Forward Voltage:1.7V, Wavelength Typ:626Nm, Luminous Intensity:2.1Mcd, Viewing Angle:50°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-1700-B00A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16038 |
|
$0.4360 | Buy Now |
DISTI #
516-1757-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5529 In Stock |
|
$0.4784 / $1.4900 | Buy Now |
DISTI #
HLMP-1700-B00A2
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1700-B00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5163 |
|
RFQ | |
DISTI #
630-HLMP-1700-B00A2
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd RoHS: Compliant | 2222 |
|
$0.4780 / $1.4900 | Buy Now |
DISTI #
HLMP-1700-B00A2
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1700-B00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5163 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2000 | 8000 |
|
$0.7357 / $0.7508 | Buy Now |
DISTI #
HLMP-1700-B00A2
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1700-B00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5163 |
|
RFQ | |
DISTI #
HLMP-1700-B00A2
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 (Alt: HLMP-1700-B00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 4000 |
|
Buy Now | |
DISTI #
1003383
|
element14 Asia-Pacific | LED, 3MM, 50DEG, RED RoHS: Compliant Min Qty: 1 Container: Each | 14038 |
|
$0.7003 / $1.6257 | Buy Now |
DISTI #
1003383
|
Farnell | LED, 3MM, 50DEG, RED RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 14038 |
|
$0.6948 / $1.7841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1700-B00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700-B00A2
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |