-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1792-1-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22358 In Stock |
|
$0.1733 / $0.6400 | Buy Now |
DISTI #
HLMP-1790-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
630-HLMP-1790-A0002
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd RoHS: Compliant | 3158 |
|
$0.1720 / $0.6300 | Buy Now |
DISTI #
HLMP-1790-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 1800 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1790-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
|
Ameya Holding Limited | Avago 3mm (T-1) 绿色 LED, 2.3 mcd 50 ° 通孔 | 641 |
|
RFQ | |
DISTI #
HLMP-1790-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 1800 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1790-A0002
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 T/R - Tape and Reel (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1496 / $0.1760 | Buy Now |
DISTI #
HLMP-1790-A0002
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 T/R (Alt: HLMP-1790-A0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 4 Days | EBV - 41400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 32400 |
|
$0.4431 / $0.4761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1790-A0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790-A0002
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
This table gives cross-reference parts and alternative options found for HLMP-1790-A0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-A0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A0002 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A0002 vs HLMP-1790-A0002 |