Part Details for HLMP-1790-A00A1 by Avago Technologies
Overview of HLMP-1790-A00A1 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-1790-A00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.8304 / $2.0760 | Buy Now | |
|
Quest Components | 340 |
|
$1.7594 / $3.8040 | Buy Now |
Part Details for HLMP-1790-A00A1
HLMP-1790-A00A1 CAD Models
HLMP-1790-A00A1 Part Data Attributes
|
HLMP-1790-A00A1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790-A00A1
Avago Technologies
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790-A00A1
This table gives cross-reference parts and alternative options found for HLMP-1790-A00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-A00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A0000 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A00A1 vs HLMP-1790-A0000 |
HLMP-1790 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1790-A00A1 vs HLMP-1790 |
HLMP-1790-A00FH | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A00A1 vs HLMP-1790-A00FH |
HLMP-1790-A00BH | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A00A1 vs HLMP-1790-A00BH |
TLLR4400 | Single Color LED, | Vishay Semiconductors | HLMP-1790-A00A1 vs TLLR4400 |
HLMP-1790-A0002 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1790-A00A1 vs HLMP-1790-A0002 |
LS3369-FH | Single Color LED, Super Red, Red Diffused, T-1, 3mm | Siemens | HLMP-1790-A00A1 vs LS3369-FH |
HLMP-1790 | Single Color LED, Green, Diffused, T-1, 3mm, T-1 (3 MILLI METER) | Hewlett Packard Co | HLMP-1790-A00A1 vs HLMP-1790 |
HLMP-1790-A0000 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1790-A00A1 vs HLMP-1790-A0000 |
4300F5LC | Single Color LED, Green, Diffused, T-1, 3mm, | CML Innovative Technologies | HLMP-1790-A00A1 vs 4300F5LC |