Part Details for HLMP-1790-A00A1 by Broadcom Limited
Overview of HLMP-1790-A00A1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1790-A00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1758-ND
|
DigiKey | LED CBI 3MM GRN DIFF RA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8000 In Stock |
|
$0.5195 / $1.6200 | Buy Now |
DISTI #
HLMP-1790-A00A1
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790-A00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4706 / $0.5536 | Buy Now |
DISTI #
630-HLMP-1790-A00A1
|
Mouser Electronics | Standard LEDs - Through Hole GaP Green RoHS: Compliant | 10203 |
|
$0.5190 / $1.6100 | Buy Now |
DISTI #
HLMP-1790-A00A1
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790-A00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4706 / $0.5536 | Buy Now |
DISTI #
HLMP-1790-A00A1
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790-A00A1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4706 / $0.5536 | Buy Now |
DISTI #
HLMP-1790-A00A1
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 (Alt: HLMP-1790-A00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.6222 / $0.6687 | Buy Now |
Part Details for HLMP-1790-A00A1
HLMP-1790-A00A1 CAD Models
HLMP-1790-A00A1 Part Data Attributes
|
HLMP-1790-A00A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790-A00A1
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790-A00A1
This table gives cross-reference parts and alternative options found for HLMP-1790-A00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-A00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A00A1 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A00A1 vs HLMP-1790-A00A1 |