Part Details for HLMP-1790 by Agilent Technologies Inc
Overview of HLMP-1790 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-1790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Green, Diffused | 1118 |
|
$0.1347 / $0.4490 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 620 |
|
$0.2783 / $0.5565 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 634 |
|
$0.1347 / $0.4490 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 435 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for HLMP-1790
HLMP-1790 CAD Models
HLMP-1790 Part Data Attributes
|
HLMP-1790
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790
Agilent Technologies Inc
Single Color LED, Green, Tinted Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790
This table gives cross-reference parts and alternative options found for HLMP-1790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A00A2 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790-A00A2 |
HLMP-1790 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3.1mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Diffused, T-1, 3mm, T-1 (3 MILLI METER) | Hewlett Packard Co | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1790 vs HLMP-1790 |