Part Details for HLMP-1790 by Broadcom Limited
Overview of HLMP-1790 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0046
|
Newark | Led, 3Mm, Green, 2.3Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Forward Voltage:1.9V, Wavelength Typ:569Nm, Luminous Intensity:2.3Mcd, Viewing Angle:50°, Lens Shape:Round Rohs Compliant: Yes |Broadcom HLMP-1790 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109680 |
|
$0.1960 / $0.6330 | Buy Now |
DISTI #
516-1310-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
84514 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
HLMP-1790
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790) RoHS: Compliant Min Qty: 26000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HLMP-1790
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1620 | Buy Now |
DISTI #
630-HLMP-1790
|
Mouser Electronics | Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd RoHS: Compliant | 116844 |
|
$0.1560 / $0.5900 | Buy Now |
|
Bristol Electronics | 836 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Green, Diffused | 1200 |
|
$0.1347 / $0.4490 | Buy Now |
DISTI #
HLMP-1790
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 22000 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HLMP-1790
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790) RoHS: Compliant Min Qty: 26000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HLMP-1790
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 - Bulk (Alt: HLMP-1790) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1620 | Buy Now |
Part Details for HLMP-1790
HLMP-1790 CAD Models
HLMP-1790 Part Data Attributes
|
HLMP-1790
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1790
Broadcom Limited
Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1790
This table gives cross-reference parts and alternative options found for HLMP-1790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A00A2 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790-A00A2 |
HLMP-1790 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Tinted Diffused, T-1, 3.1mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, Green, Diffused, T-1, 3mm, T-1 (3 MILLI METER) | Hewlett Packard Co | HLMP-1790 vs HLMP-1790 |
HLMP-1790 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1790 vs HLMP-1790 |