Part Details for HLMP-2500-FG000 by Broadcom Limited
Overview of HLMP-2500-FG000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HLMP-2500-FG000
HLMP-2500-FG000 CAD Models
HLMP-2500-FG000 Part Data Attributes:
|
HLMP-2500-FG000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2500-FG000
Broadcom Limited
Single Color LED, High Performance Green, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-2500-FG000
This table gives cross-reference parts and alternative options found for HLMP-2500-FG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2500-FG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2500-S22 | Single Color LED, High Performance Green, 8.89mm | Hewlett Packard Co | HLMP-2500-FG000 vs HLMP-2500-S22 |
HLMP-2500-S02 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 8.89mm | Avago Technologies | HLMP-2500-FG000 vs HLMP-2500-S02 |
HLMP-2500 | Single Color LED, High Efficiency Green, 8.89mm, 4 PIN | Quality Technologies Corp | HLMP-2500-FG000 vs HLMP-2500 |
LTL-2500G | Single Color LED, Green, 8.89mm, 4 PIN | LEDtronics Inc | HLMP-2500-FG000 vs LTL-2500G |
HLMP-2500 | Single Color LED, High Performance Green, 8.89mm | Hewlett Packard Co | HLMP-2500-FG000 vs HLMP-2500 |
HLMP-2500 | Single Color LED, High Efficiency Green, Diffused, 8.89mm, SIP-4 | Everlight Electronics Co Ltd | HLMP-2500-FG000 vs HLMP-2500 |
HLMP-2500-S02 | Single Color LED, High Performance Green, 8.89mm | Broadcom Limited | HLMP-2500-FG000 vs HLMP-2500-S02 |
HLMP-2500-S22 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 8.89mm | Avago Technologies | HLMP-2500-FG000 vs HLMP-2500-S22 |
HLMP-2500 | Single Color LED, High Performance Green, 8.89mm, | Broadcom Limited | HLMP-2500-FG000 vs HLMP-2500 |
HLMP2500 | Single Color LED, High Efficiency Green, 8.89mm, | CML Innovative Technologies | HLMP-2500-FG000 vs HLMP2500 |